Bourns 4604X-102-472LF

Res Thick Film NET 4.7K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4604X-102-472LF.

IHS

Datasheet3 pages5 years ago

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+5.07%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 4.7kOhm 卤100ppm/C
CTS Components77063472P
Res Thick Film NET 4.7K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061512P
Res Thick Film NET 5.1K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4604X-102-472LF provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
4-SIP ARRAY/NETWORK RESISTOR 4600X 0.398Lx0.098W 10.11mmx2.49mm 4.7kOhm ±100ppm/C ±2%
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
RES N/W, ISOLATED, 4K7, 2%, 100V, SIP; Resistance: 4.7kohm; Network Circuit Type: Isolated; No. of Resistors: 2Resistors; Resistor Case / Package: SIP; Resistance Tolerance: ± 2%; Voltage Rating: 100V; Powe 62J2797
Res N/W, Isolated, 4K7, 2%, 100V, Sip; Resistance:4.7Kohm; Product Range:4600X Series; No. Of Elements:2Elements; Network Circuit Type:Isolated; Resistor Case Style:Sip; No. Of Pins:4Pins; Voltage Rating:100V; Power Rating Per Rohs Compliant: Yes |Bourns, Inc. 4604X-102-472LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4604X-102-472LF.