C&K Components KSL1M431LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycle 3N Thru-Hole Bulk
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for KSL1M431LFT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL1M431LFT.

C&K Components

Datasheet5 pages8 years ago

IHS

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.533
$ 0.533
Stock
0
35,153
35,153
Authorized Distributors
0
3
3
Operating Force
3 N
3.75 N
3.75 N
Termination
PC Pin
PC Pins
PC Pins
Current Rating
-
50 mA
50 mA
Voltage Rating (DC)
-
32 V
32 V
Switch Travel
600 µm
600 µm
600 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-06-06
LTD Date2016-09-30

Related Parts

C&K ComponentsKSL0M412
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
C&K ComponentsKSL1M411
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
C&K ComponentsKSA1M411
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.94N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.94N Bracket Mount/Through Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.94N Thru-Hole

Descriptions

Descriptions of C&K Components KSL1M431LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycle 3N Thru-Hole Bulk
Switch Tactile No Spst Round Button Pc Pins 00 |C&k Components KSL1M431 LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.01
SWITCH TACTILE SPST-NO 0.01A 32V
Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL1M431 LFT