Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSL1M411LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
$ 0.881
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL1M411LFT.

Future Electronics

Datasheet5 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages8 years ago
Datasheet5 pages0 years ago

IHS

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-68.88%

Alternate Parts

Price @ 1000
$ 0.881
$ 0.646
$ 0.646
Stock
30,745
49,519
49,519
Authorized Distributors
2
2
2
Operating Force
3.75 N
3.75 N
3.75 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
600 µm
600 µm
600 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2010-03-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-06-06
LTD Date2016-09-30

Related Parts

C&K ComponentsKSL0M412LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
C&K ComponentsKSA0M411LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
C&K ComponentsKSL0M411LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

Descriptions

Descriptions of C&K Components KSL1M411LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
KSL Series Sealed SPST 3 N Through Hole Tactile Switch
Off-Mom SPST-NO 3N 100000Cycles 600μm 9.9mm Through hole mounting 7.4mm*7.4mm*9.9mm
Tactile Switch; Circuitry:SPST-NO; Switch Terminals:Through Hole; Actuator Style:Extended Plunger; Contact Current Max:50mA; Leaded Process Compatible:No; Mounting Type:PCB; Operating Force Max:3N; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL 1M 411 LFT
  • KSL-1M-411-LFT
  • KSL1M411 LFT
  • KSL1M411-LFT