C&K Components KSL1M411LFTR

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32V 1VA 100000Cycles 3N Thru-Hole Bulk
$ 0.795
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL1M411LFTR.

IHS

Datasheet5 pages9 years ago

Sager Electronics

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+246%

Alternate Parts

Price @ 1000
$ 0.795
$ 0.533
$ 0.533
Stock
31,500
35,153
35,153
Authorized Distributors
5
3
3
Operating Force
3 N
3.75 N
3.75 N
Termination
-
PC Pins
PC Pins
Current Rating
-
50 mA
50 mA
Voltage Rating (DC)
-
32 V
32 V
Switch Travel
-
600 µm
600 µm
Illumination Type
-
Non-Illuminated
Non-Illuminated
Mechanical Life
-
100 kcycles
100 kcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-07
Lifecycle StatusEOL (Last Updated: 1 month ago)

Descriptions

Descriptions of C&K Components KSL1M411LFTR provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32V 1VA 100000Cycles 3N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH TACTILE SPST-NO 0.05A 32V
Tactile Switches SPST Rnd Bttn PC 0.0 5A 32VDC 1W
32V(DC) Off-Mom SPST-NO 3N 100000Cycles 50mA 7.4mm*7.4mm*4.7mm
Without 50mA 7.4mm 1000MΩ 3N 32V 7.3mm 9.9mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS
Ksl1M411 Lftr |C&k Components KSL1M411 LFTR

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL1M411 LFTR