
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | SWITCH9470 | 56,000 | 1K | 8h | ||||||||
| Onlinecomponents.com | KSC741GLFS | 11,000 | 1K | Bulk | ||||||||
| TME | KSC741GLFS | 300 | 1 | 13h | ||||||||
| DigiKey | CKN10305CT-ND | 24,038 | 1 | Cut Tape | ||||||||
| TTI | KSC741GLFS | 0 | 14K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for C&K Components KSC741GLFS.
Download C&K Components KSC741GLFS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of C&K Components KSC741GLFS provided by its distributors.
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:
Download datasheets and manufacturer documentation for C&K Components KSC741GLFS.