C&K Components KSC241GLFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 4N SMD T/R
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSC241GLFS.

Newark

Datasheet1 page4 years ago
Datasheet7 pages0 years ago
Datasheet7 pages15 years ago
Datasheet6 pages14 years ago

IHS

Sager Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-24.06%

CAD Models

Download C&K Components KSC241GLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsKSC741G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32V 300000Cycles 4N SMD T/R
C&K ComponentsKSC641G
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1W 300000Cycle 3N SMD T/R
C&K ComponentsKSC941G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3.4N SMD T/R
C&K ComponentsKSC741G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32V 300000Cycles 4N SMD T/R
C&K ComponentsKSC641J
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 300000Cycle 3N SMD T/R

Descriptions

Descriptions of C&K Components KSC241GLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 4N SMD T/R
C & K tactile switch, Wing terminal, size 6.2 x 6.2 x 3.5mm, surface, SPST
KSC Series Sealed SPST 3 N / 4 N Gull Wing Surface Mount Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight
SWITCH, TACTILE, SMD, 3.2N; Switch Function Type:SPST N/O; Contact Configuration:SPST N/O; Voltage, Contact DC Max:32V; Max Contact Current DC:50mA; Terminal Type:SMD; Actuation Type:Top
SWITCH, TACTILE, SMD, 3.2N; Product Range:KSC2 Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Round Button; Actuating Force:350gf; Contact Rating:50mA at 32VDC; Switch Dimensions (L x W):6
Switch, Spst, 0.05A, 32Vdc, 3N, Smd; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:50Ma; Operating Force:3N; Switch Terminals:solder; Product Range:-; Svhc:no Svhc (20-Jun-2016); Actuation Type:top; Rohs Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC241G LFS
  • KSC241G LFS.