C&K Components KMR432NGULCLFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3N SMD T/R
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMR432NGULCLFS.

Farnell

Datasheet2 pages10 years ago

IHS

element14 APAC

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+30.93%

CAD Models

Download C&K Components KMR432NGULCLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-04-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsKMR432GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R
C&K ComponentsKMS231G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
C&K ComponentsKMR431NGLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
C&K ComponentsKMS231GPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R

Descriptions

Descriptions of C&K Components KMR432NGULCLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 3.75N, Solder Terminal, Surface
Tactile Switch, 0.05A, 32Vdc, Smd, 300Gf; Product Range:Kmr 4 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Oval Button; Actuating Force:300Gf; Contact Rating:50Ma At 32Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components KMR432NG ULC LFS
Actuation Force N = 3 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.8 / Length mm = 4.6 / Series = KMR / Switching Function = Momentary Function / Height mm = 2.5 / Contact Voltage = 32 VDC / Contact Current = 50 mA / Actuator Type = Button

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMR432NG ULC LFS