C&K Components KMT211G HF LFS

Switch Tactile N.O. SPST Flat Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycle 1N SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMT211G HF LFS.

IHS

Datasheet2 pages10 years ago

Electro Sonic

TME

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-06-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

C&K ComponentsKMT211NGHFLFS
Switch Tactile N.O. SPST Flat Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycle 1N SMD T/R
C&K ComponentsKMR211G LFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 1.2N SMD T/R
C&K ComponentsKSC201GLFS
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 5000000Cycles 1.6N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag

Descriptions

Descriptions of C&K Components KMT211G HF LFS provided by its distributors.

Switch Tactile N.O. SPST Flat Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycle 1N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 1N, Solder Terminal, Surface Mount-straight
Nano SMT Switch, 1.0 N (100 grams) Actuation force with Silver contacts and Ground Pin
SWITCH TACTILE SPST-NO 0.05A 32V
TACT SWITCH, SPST-NO, 0.05A, 32VDC, SMD; Product Range: KMT2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 32VDC; Switch Dimensi
Actuation Force N = 1 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.6 / Length mm = 3.4 / Series = KMT2 / Switching Function = Momentary Function / Height mm = 0.65 / Switch Colour = White / Contact Voltage = 32 VDC / Contact Current = 50 mA / Actuator Type = Flat Pushbutton

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMT211GHFLFS