Omron B3FS-1000P

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3FS-1000P.

element14 APAC

Datasheet4 pages12 years ago

SOS electronic

Newark

Farnell

TME

Inventory History

3 month trend:
-27.06%

CAD Models

Download Omron B3FS-1000P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.387
$ 0.363
Stock
528,258
72,660
Authorized Distributors
6
5
Operating Force
1.27 N
1.27 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
E-SwitchTL3315NF100Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 0.98N SMD T/R
C&K ComponentsPTS530GN055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Solder 0.05A 12VDC 1000000Cycle 0.98N SMD T/R
C&K ComponentsKSC401G50SHLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 1000000Cycle 1.2N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 0.98N SMD T/R

Descriptions

Descriptions of Omron B3FS-1000P provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Surface Mount
Omron Tactile Switch, SMT Terminals, 6.3 x 6 x 3.10mm, TH, SPST
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.27N, Solder Terminal, Surface Mount-straight
SWITCH, FLAT, 6X6X3.1, 100GF; Product Range: B3FS Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x W)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3FS-1000 P
  • B3FS-1000P.
  • B3FS1000P