Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3FS-1010

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3FS-1010.

IHS

Datasheet4 pages11 years ago

Omron

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+17.68%

CAD Models

Download Omron B3FS-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.423
$ 0.396
Stock
55,930
272,187
Authorized Distributors
6
6
Operating Force
1.27 N
1.27 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
E-SwitchTL3315NF100Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 0.98N SMD T/R
C&K ComponentsPTS530GN055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Solder 0.05A 12VDC 1000000Cycle 0.98N SMD T/R
C&K ComponentsKSC401G50SHLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 1000000Cycle 1.2N SMD T/R

Descriptions

Descriptions of Omron B3FS-1010 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
Omron tactile switch, Surface mount terminals, size 6.3 x 6 x 4.30mm, Through-hole, SPST
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.27N, Solder Terminal, Surface Mount-straight
Omron B3FS-1010 Tactile Switch SMT 6mm×6mm SPST-NO 1.57N Force
SWITCH TACTILE SPST-NO 0.05A 24V
Tactile Switch; Switch Operation:(On)-Off; Circuitry:SPST-NO; Switch Terminals:SMT Gull Wing; Actuator Style:Flat Plunger; Contact Current Max:50mA; Mounting Type:PCB; Operating Force Max:100gf ;RoHS Compliant: Yes
Switch, SPNO Flat; Product Range:B3FS Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Plunger for Cap; Actuating Force:100gf; Contact Rating:50mA at 24VDC; Switch Dimensions (L x W):6.3mm x

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-S1010
  • B3FS1010