C&K Components ET21MD1ABE

Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 12.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ET21MD1ABE.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages17 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.74%

CAD Models

Download C&K Components ET21MD1ABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7201MD9AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201MD9ABE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET21MD1CBE
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE Connectivity1-1825143-7
Toggle Switch, DPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of C&K Components ET21MD1ABE provided by its distributors.

Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
SWITCH, TOGGLE, SEALED, DPDT, ON-ON,.240" ACTUATOR,0.4A,20VAC/VDC, R/A, PC THRUHOLE
Toggle Switch, DPDT, On-on, Latched, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
SWITCH, DPDT, R/A, PCB, ON-ON; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage AC Nom:20V; Switch Te
SWITCH, DPDT, R/A, PCB, ON-ON; Series:ET; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:Right Angle; Thickness, Tab Blade:0.51mm; Bush Diameter:4.57mm; Bush Length:4.5mm; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:1000V; External Depth:9.27mm; External Length / Height:10.29mm; Flammability Rating:UL 94V-0; IP Rating:IP 57; Lever Length:6.1mm; Material:Glass Filled Nylon; Mounting Type:Horizontal Actuation; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Power, Switching VA Max:0.4VA; Resistance, Contact Max:20mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:2.54mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Method:PCB Through Hole; Width, External:8.13mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.