C&K Components ET07MD1AVBE

Switch Toggle ON OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 10.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ET07MD1AVBE.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages17 years ago

Newark

Future Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET01MD1CBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1825219-3
Switch Toggle ON None ON SPDT Baton Toggle PC Pins 3A 125VAC 28VDC 0.4W Thru-Hole

Descriptions

Descriptions of C&K Components ET07MD1AVBE provided by its distributors.

Switch Toggle ON OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, On-off-(on), Alternate, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
TOGGLE SWITCH, SPDT, 0.4VA, 20V, THT; Switch Operation:On-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:ET Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage
SWITCH, PCB SPDT CTR OFF; Series:ET; Switch Function Type:SPDT On-Off-Mom; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Current, Contact @ Contact Voltage AC Max:20mA; Current, Contact @ Contact Voltage DC Max:20mA; Depth, External:14.3mm; Height:8.13mm; Length / Height, External:8.13mm; Length, Bush Thread:4.5mm; Material, Contact:Gold; Operations, Electrical No. of:40000; Poles, No. of:1; Power, Switching VA Max:0.4VA; Resistance, Contact:10mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:6.22mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ET07MD1AVBE.