C&K Components ET01MD1CBE

Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1CBE.

IHS

Datasheet7 pages5 years ago
Datasheet2 pages26 years ago

Master Electronics

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-8.41%

CAD Models

Download C&K Components ET01MD1CBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET01MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE ConnectivityA101SYAB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Lever Actuator, Panel Mount
Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of C&K Components ET01MD1CBE provided by its distributors.

Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
C & K Single Pole Single Throw (SPST) Toggle Switch, Latching, IP57, Through Hole
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
SWITCH, TOGGLE, SEALED, SPDT, ON-ON,.240" ACTUATOR,0.4A,20VAC/VDC, PC THRUHOLE
SWITCH TOGGLE SPDT 0.4VA 20V / Toggle Switch SPDT Through Hole
ET Series Sub Mini SPDT On-None-On PC Through Hole Toggle Switch
Toggle Switch; Series:ET; Switch Operation:On-None-On; Circuitry:SPDT; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Terminals:Through Hole; Actuator Style:Bat; External Depth:8.13mm; Leaded Process Compatible:No ;RoHS Compliant: No
SWITCH, PCB, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Bat; Switch Mounting:PCB; Actuation Type:Bat; Bush Thread Length:4.5mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:20mA; Contact Current @ Contact Voltage DC Max:20mA; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; External Depth:8.13mm; External Length / Height:13.3mm; External Width:5.08mm; Height:13.3mm; No. of Electrical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Series:ET; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ET01MD1CBE.