C&K Components E203MD1AV2BE

Switch Toggle ON OFF ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 13.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E203MD1AV2BE.

element14 APAC

Datasheet8 pages10 years ago

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7201MD9AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201MD9ABE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201MD9V3BE
Switch Toggle ON None ON DPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE Connectivity1-1825143-7
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825143-7

Descriptions

Descriptions of C&K Components E203MD1AV2BE provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch DPDT Latched 0.02A
Toggle Switch, DPDT, On-off-on, Latched, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
SWITCH, DPDT, R/A, PCB, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage AC Nom:20V; S
SWITCH, DPDT, R/A, PCB, ON-OFF-ON; Series:E; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:Right Angle; Thickness, Tab Blade:0.76mm; Bush Diameter:6.48mm; Bush Length:6.35mm; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:1000V; External Depth:12.7mm; External Length / Height:12.7mm; Flammability Rating:UL 94V-0; Lever Length:7.62mm; Material:Glass Filled Nylon; Mounting Type:Vertical Actuation; Power, Switching VA Max:0.4VA; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:2.67mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Method:PCB Through Hole; Width, External:11.43mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.