SWITCH, PCB, DPDT; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:5A; Switch Terminals:Through Hole; Actuator Style:Bat; Switch Mounting:PCB; Actuation Type:Bat; Contact Configuration:DPDT; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:2; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Series:7000; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole; Thread Size:1/4 - 40
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:
C&K
CKCOMP
C&K COMPONENTS INC
C&K SWITCHES
C&K SWITCH
C&K Components Corp
C AND K COMPONENTS
C & K COMPONENT
C&K COMPONEN
C AND K
C&K CONNECT
C&K/ITT CANNON
C & K COMPONENTS LLC
C&K COMPO
ITTE
C & K COMPON
Littelfuse - C&K
C&K Aerospace
C&K COMPONENTS (VA)
ITT/C&K
C&K / ITT INDUSTRIES
C&K Switc
C&K Components (Schadow)
RAFI-USA INC / C&K COMPONENTS
C & K Components Incorporated
C&K Components
C&K Components Ltd.
Part Number Aliases
This part may be known by these alternate part numbers: