C&K Components E112SD1ABE

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through
$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E112SD1ABE.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages0 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-7.92%

Alternate Parts

Price @ 1000
$ 7.92
$ 8.25
$ 8.25
Stock
37,722
2,828
2,828
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Plating
Gold
Silver
Silver
Housing Material
-
Nylon
Nylon
Termination
PC Pins
PC Pins
PC Pins
Current Rating
-
4 A
4 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K Components8125SD9ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of C&K Components E112SD1ABE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through
E010 Series SPDT On-Momentary Right Angle Vertical Snap-In Pushbutton Switch
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk
Pb Switch, Spdt, 0.4Va, 20V, Tht; Switch Operation:On-(On); Contact Configuration:Spdt; Contact Voltage Ac Nom:20V; Contact Voltage Dc Nom:20V; Contact Current Max:-; Switch Terminals:Pc Pin; Product Range:E010 Series; Svhc:Lead Rohs Compliant: Yes |C&k Components E112SD1ABE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.