APEM TP32P008000

SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP32P008000.

IHS

Datasheet6 pages11 years ago

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-24.18%

CAD Models

Download APEM TP32P008000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |APEM Inc. TP32W003000
Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
circular,Plunger On-Mom SPDT 60000Cycles 20V 20V 60000Cycles SPDT Through hole mounting
C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K Components8125SD9ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through

Descriptions

Descriptions of APEM TP32P008000 provided by its distributors.

SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
APEM TP32P008000 TP Series Pushbutton 20V DC On/(Off) Momentary 10x5x3mm
circular,Plunger open-Instantaneous SPDT 60000Cycles 20V 20V 60000Cycles SPDT Through hole mounting 8.1mm(Length)*5mm(height)
Push Button Sw, Spdt, 0.4Va, 20V, Tht; Product Range:Tp Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black; Contact Voltage Vac:20V Rohs Compliant: Yes |APEM Inc. TP32P008000
APEM Tiny Single pole On - (MOM) Normally Closed Straight PC terminals that are Brass, gold plated Plunger Short Standard with Black Case , and No Cap cap. Special Option No Special Requirements .
PUSH BUTTON SW, SPDT, 0.4VA, 20V, THT; S; PUSH BUTTON SW, SPDT, 0.4VA, 20V, THT; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Voltage = 20 VAC/DC / Legend = None / Termination Type = Soldering Pin, Straight / Mounting Type = PCB / Switch Material = PBT / Switch Colour = Black / Series = TP

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc