C&K Components E112LYCQE

Pushbutton Switch, Spdt, Momentary, 4A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E112LYCQE.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-7.55%

CAD Models

Download C&K Components E112LYCQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.75
$ 7.877
Stock
2,395
6,887
Authorized Distributors
5
6
Throw Configuration
SPDT
SPDT
Contact Plating
Silver
Gold
Housing Material
-
-
Termination
PC Pins
PC Pins
Current Rating
4 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesMB2011SS1W03-CA
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2011SS1W03-CC
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2011SS2W13-CA
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V
C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN11SHNA03QE
Pushbutton Switch, Spdt, Momentary, 0.2A, 30Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsPN11SHSA03QE
Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of C&K Components E112LYCQE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 4A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
SWITCH PUSHBUTTON SPDT 4A 125V
Switch Push Button ON Mom SPDT Round Plunger 4A 125VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Bulk
Vertical pushbutton switch w/o bracket
RS APAC
Pushbutton Switches Pushbutton
E112Lycqe |C&k Components E112LYCQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.