Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components PN11SHSA03QE

Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PN11SHSA03QE.

Farnell

Datasheet3 pages4 years ago

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsPN11SHNA03QE
Pushbutton Switch, Spdt, Momentary, 0.2A, 30Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsPN11SBSA03QE
Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchLC1258EENP
Pushbutton Switch, right Angle, dpdt, on-(On), pc Tail Terminal, pcb Hole Count: 5
E-SwitchLC1258OASP
Switch Push Button N.O./N.C. SPDT Plunger 0.3A 30VDC Momentary Contact PC Pins Thru-Hole
E-SwitchLC1258OANP
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 30V DC, PC PIN, LC SERIES

Descriptions

Descriptions of C&K Components PN11SHSA03QE provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
Switch Push Button N.O./N.C. SPDT Square Plunger 0.2A 30VDC Momentary Contact Thru-Hole PC Pins Bulk
Pushbutton Switches Switch Pb Spdt Mom 230Gf .2A
Cap On-Mom SPDT 10000Cycles 30V 10000Cycles 200mA(DC) Plugins Through hole mounting
PN Series SPDT 2.8 mm Square Tip Actuator Shorting Pushbutton Switch
PB SWITCH, SPDT, 0.2A, 30VDC, THT; Switch Operation: Momentary; Contact Configuration: SPDT; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 30V; Contact Current Max: 200mA; Switch Terminals: PC Pin; Product Range: PN Series

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.