C&K Components E103MD1ABE

Switch Toggle ON OFF ON SPDT Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 8.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E103MD1ABE.

IHS

Datasheet8 pages10 years ago
Datasheet8 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+93.38%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET01MD1CBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1825219-3
Switch Toggle ON None ON SPDT Baton Toggle PC Pins 3A 125VAC 28VDC 0.4W Thru-Hole

Descriptions

Descriptions of C&K Components E103MD1ABE provided by its distributors.

Switch Toggle ON OFF ON SPDT Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
SWITCH, TOGGLE, SEALED, SPDT, ON-OFF-ON,.300" ACTUATOR,0.4A,20VAC/DC, R/A PC THRUHOLE
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
E103 Series Mini SPDT On-Off-On Right Angle Through Hole Toggle Switch
SWITCH, PCB, SPDT, CTR OFF; Series:E; Switch Function Type:SPDT On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:THT; Bush Diameter:6.22mm; Bush Thread Length:7.31mm; Contact Material:Gold; External Depth:12.7mm; External Length / Height:6.86mm; Height:6.86mm; Lever Length:7.0mm; No. of Mechanical Operations:40000; No. of Poles:1; Power, Switching VA Max:0.4VA; Resistance, Contact:10mohm; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Width, External:12.7mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.