C&K Components E101J1AME2

Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E101J1AME2.

IHS

Datasheet14 pages19 years ago
Datasheet15 pages0 years ago

Master Electronics

Electro Sonic

Future Electronics

Alternate Parts

Price @ 1000
$ 8.79
$ 8.79
Stock
1
35,217
35,217
Authorized Distributors
0
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Silver
Silver
Silver
Contact Plating
Silver
Silver
Silver
Termination
PC Pins
PC Pins
PC Pins
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
-
Illuminated
Illuminated
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-06-01
LTD Date2018-06-01

Related Parts

TE Connectivity1-1571986-1
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC
NKK SwitchesM2012TXW41-DA
Switch; Rocker; Mini; SPDT; ON-ON; Non-Illum; .365 Black Rocker; 6A; 125VAC; Vertical PC
NKK SwitchesM2T12TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2T12TXW41-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
C&K ComponentsE101J1AQE2
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
C&K ComponentsE101J1AV2QE2
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk

Descriptions

Descriptions of C&K Components E101J1AME2 provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC
E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch
Rocker Switch, right Angle, spdt, on-On, pc Tail Terminal, rocker, pcb Hole Count:5 |C&k Components E101J1AME2
Rocker Switch, SPDT, On-on, Momentary, 7.5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.