C&K Components E101J1A3QE2

Rocker Switch, Spdt, On-On, Latched, 7.5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
$ 9.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E101J1A3QE2.

IHS

Datasheet105 pages4 years ago
Datasheet14 pages10 years ago
Datasheet15 pages0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.75
$ 8.963
Stock
5,279
5,941
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Contact Material
Silver
Gold
Contact Plating
Silver
Gold
Termination
PC Pins
PC Pins
Current Rating
7.5 A
7.5 A
Voltage Rating (DC)
28 V
20 V
Illumination Type
Illuminated
-
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsE101J1AQE2
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
TE Connectivity1-1571986-1
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC
NKK SwitchesM2012TXW41-DA
Switch; Rocker; Mini; SPDT; ON-ON; Non-Illum; .365 Black Rocker; 6A; 125VAC; Vertical PC
NKK SwitchesM2T12TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2012TXW30-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
C&K ComponentsE101J1AV2QE2
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk

Descriptions

Descriptions of C&K Components E101J1A3QE2 provided by its distributors.

Rocker Switch, Spdt, On-On, Latched, 7.5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC
On-On SPDT 40000Cycles 7.5A DPDT 16.87mm*9.27mm
E101J1A3Qe2 |C&k Components E101J1A3QE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.