C&K Components CRD10RM0SBR

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD T/R
$ 4.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CRD10RM0SBR.

IHS

Datasheet4 pages10 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-18.79%

CAD Models

Download C&K Components CRD10RM0SBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsCRD10CM0SBR
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD T/R
C&K ComponentsCRD10CM0SB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD Tube
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube

Descriptions

Descriptions of C&K Components CRD10RM0SBR provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD T/R
CRD Series 10 Position Flush Recessed Actuator Gull Wing SMT Rotary DIP Switch
Rotary Switch, straight, bcd, number Of Positions:10,surface Mount Terminal, rotary Screw Rohs Compliant: Yes |C&k Components CRD10RM0SBR
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Surface Mount-straight
Positions = 10 / Contact Configuration = SP10T / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 10 / Operating Temperature Max. °C = 85 / Length mm = 10 / Operating Temperature Min. °C = -20 / Series = CRD / Switch Type = DIP / Height mm = 6 / Pitch mm = 2.54 / Contact Voltage V = 20 / Actuator Type = Flush, Screwdriver / Pins = 6

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRD10R-M0-S-B-R