What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron A6KS-102RS

Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube

$ 5.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6KS-102RS.

JRH Electronics

Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
-5.64%

CAD Models

Download Omron A6KS-102RS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Grayhill94HAC10WRT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Switch DIP SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
C&K ComponentsCRD10RM0SB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of Omron A6KS-102RS provided by its distributors.

Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
10 24V(DC) 20000Cycles 20000Cycles 25mA DIP SMD mount 7.2mm(Length)*6mm(height)
10 Way Surface Mount DIP Switch, RotaryShaft Actuator
DIP Switches / SIP Switches SMT 3*3 Term 10 Pos Top Actuate/Extended
Switch, Rotary, 10Way, 3X3, Top, Smd; |Omron Electronic Components A6KS-102RS
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight
SWITCH, ROTARY, 10WAY, 3X3, TOP, SMD; No. of Switch Positions:10 Position; No. of Poles:-; Angle of Throw:-; Contact Current AC Max:-; Contact Voltage AC Max:-; Product Range:A6KS Series; Illumination:Non Illuminated; Co
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Extended Shaft / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 7.2 / Pins = 6 / Series = A6KS / Length mm = 7.2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -30 / Height mm = 6 / Switch Type = DIP / Positions = 10

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6KS102RS