C&K Components CCM02-2504 LFT T30

Card Edge & Backplane Connector, Ccm02 Series, Memory Socket, Receptacle, 8, 2.54 Mm, Surface Mount
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CCM02-2504 LFT T30.

Farnell

Datasheet5 pages10 years ago
Datasheet1 page17 years ago

element14 APAC

Future Electronics

Electro Sonic

Related Parts

C&K ComponentsCCM033505LFTR122
CCM03 MK2 Series Solder ing Surface Mount PCMCIA and Memory
TE Connectivity / AMP5953438-1
Connector 10pin ,- 11.14mm Smart Card , 40.5mm*11.15mm
TE Connectivity5953497-1
TE Connectivity 5953497-1 Memory Card Connector S.C. Reader Female Unshrouded
C&K ComponentsCCM03-3001LFTR102
Connector and Ejector 6pin ,- 2.7mm SIM,SAM Card , 29.65mm*2.55mm

Descriptions

Descriptions of C&K Components CCM02-2504 LFT T30 provided by its distributors.

Card Edge & Backplane Connector, Ccm02 Series, Memory Socket, Receptacle, 8, 2.54 Mm, Surface Mount
Conn Smart Card F 8 POS 2.54mm Solder RA SMD 1A T/R/Tray
Memory Card Connectors 6 PIN SMT HINGED
8 Position 4 Board Lock PCB 1.6 mm Thick SMT Termination
C&K CCM02-2504 LFT T30 Switches > DIP
CONNECTOR, SMARTCARD, SWITCHED, 8WAY
CONNECTOR, SMARTCARD, SWITCHED, 8WAY; Product Range: CCM02 Series; Connector Type: Memory Socket; No. of Contacts: 8Contacts; Contact Material: Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (20-Jun-2016); Card E

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCM02-2504LFT T30
  • CCM02-2504LFTT30