TE Connectivity / AMP 5953438-1

Connector 10pin , - 11.14mm Smart Card , 40.5mm*11.15mm
$ 6.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5953438-1.

IHS

Datasheet3 pages1 year ago

ShanghaiCT

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5953438-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-01
LTD Date2023-06-02

Related Parts

C&K ComponentsCCM033505LFTR122
CCM03 MK2 Series Solder ing Surface Mount PCMCIA and Memory

Descriptions

Descriptions of TE Connectivity / AMP 5953438-1 provided by its distributors.

Connector 10pin ,- 11.14mm Smart Card , 40.5mm*11.15mm
Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole
PCB Connector, Solder Terminal
CONN SMART CARD READER PCB MNT
Memory Card Connectors SMART CARD READER
SMART CARD READER THRU HOLE RAISED PROFI
SMART CARD READER THRU HOLE RA
CONNECTOR, SMARTCARD, 8WAY; Connector Type:Memory Card; Row Pitch:38.1mm; Pitch Spacing:2.54mm; No. of Contacts:8; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Mounting Orientation:PC Board; Connector Type:Card Edge; Contact Plating:Gold over Nickel; External Length / Height:11.15mm; Lead Spacing:2.54mm; Material:Glass Filled PBT; Mounting Type:Through Hole; No. of Mating Cycles:30000; No. of Positions:8; No. of Ways:8

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors