TE Connectivity 5953497-1

TE Connectivity 5953497-1 Memory Card Connector S.C. Reader Female Unshrouded
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5953497-1.

IHS

Datasheet3 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5953497-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-02
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-06-22
LTD Date2022-07-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP5953438-1
Smart Card Connector 10-Pin Standard Top 11.14mm Standard Mount TH Top Mount 40.5mm L × 11.15mm H
C&K ComponentsCCM02-2504 LFT T30
Card Edge & Backplane Connector, Ccm02 Series, Memory Socket, Receptacle, 8, 2.54 Mm, Surface Mount
C&K ComponentsCCM033505LFTR122
CCM03 MK2 Series Solder ing Surface Mount PCMCIA and Memory

Descriptions

Descriptions of TE Connectivity 5953497-1 provided by its distributors.

TE Connectivity 5953497-1 Memory Card Connector S.C. Reader Female Unshrouded
PCB Connector, Solder Terminal, Black Insulator
S.C.READER 0.76mm PANEL MOUNT W CABLE
Conn Smart Card HDR 8 POS IDT Cable Mount
Connector 10pin normal,standard-top 1.55mm Smart Card standard mounting,panel mount,top mount 63.1mm(Length)*11.9mm(height)
CONNECTOR, SMARTCARD, 8WAY; Product Range: Smart Card Connectors; Connector Type: Memory Socket; No. of Contacts: 8Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Card Edge / Backplane Conn

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty