C&K Components ASKHC2BB4AC

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 1118.55VA 5.56N Screw Mount
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ASKHC2BB4AC.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages12 years ago

IHS

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.35%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,
E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
Switch Snap Action N.O./N.C. SPDT Plunger 16A 250VAC 372.85VA 2.94N Screw Mount Quick Connect

Descriptions

Descriptions of C&K Components ASKHC2BB4AC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 1118.55VA 5.56N Screw Mount
Switch, GENERAL PURPOSE, Snap-Acting, LARGE RED BUTTON, QUICK CONNECT TerminalS
Snap Acting/Limit Switch, SPDT, Momentary, 2.54mm, Quick Connect Terminal, Large Red Button Actuator, Panel Mount
A Series SPDT Large Red Button Actuator Quick Connect Snap Action Switch
Basic / Snap Action Switches SPDT 15A .178 QC BLK
SWITCH SNAP SPDT 15A RED BTTN QC
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:20ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Color:Red; Contact Current Max:15A; Current Rating:15A; Features:Large Red Button Actuator ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.