SWITCH, TOGGLE, DPDT, MOM-ON-MOM; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (15-Dec-2010); Actuation Type:Bat; Contact Configuration:DPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Switch Operation:(On)-On-(On); Terminal Type:Solder
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:
C&K
CKCOMP
C&K COMPONENTS INC
C&K SWITCHES
C&K SWITCH
C&K Components Corp
C AND K COMPONENTS
C & K COMPONENT
C&K COMPONEN
C AND K
C&K CONNECT
C&K/ITT CANNON
C & K COMPONENTS LLC
C&K COMPO
ITTE
C & K COMPON
Littelfuse - C&K
C&K Aerospace
C&K COMPONENTS (VA)
ITT/C&K
C&K / ITT INDUSTRIES
C&K Switc
C&K Components (Schadow)
RAFI-USA INC / C&K COMPONENTS
C & K Components Incorporated
C&K Components
C&K Components Ltd.
Part Number Aliases
This part may be known by these alternate part numbers: