C&K Components 7201J1AGE1

Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC 0.4VA Medical Bulk
$ 10.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7201J1AGE1.

IHS

Datasheet22 pages9 years ago

Electro Sonic

Sager Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 10.88
$ 12.75
$ 12.75
Stock
2,206
2,970
2,970
Authorized Distributors
3
6
6
Throw Configuration
DPDT
DPDT
DPDT
Contact Material
Silver
Silver
Silver
Contact Plating
Gold, Silver
Silver
Silver
Termination
PC Pins
PC Pins
PC Pins
Current Rating
5 A
5 A
5 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesM2T22TXW13-GA
Switch Rocker ON None ON DPDT PC Pins Paddle 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2022TXW30-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2022TXW41-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
C&K Components7201J1CQE2
Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
C&K Components7201J1V4ME2
Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC
C&K Components7201J1V7QE2
Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC

Descriptions

Descriptions of C&K Components 7201J1AGE1 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC 0.4VA Medical Bulk
Rocker Switches Miniature Rocker & L ever Handle Switch
Rocker Switch, DPDT, On-on, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle
C&K 7201J1AGE1 Switches > Rocker > Miniature
Rocker |C&k Components 7201J1AGE1

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.