What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components 7201J1V4ME2

Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7201J1V4ME2.

Upverter

Datasheet22 pages0 years ago

IHS

CAD Models

Download C&K Components 7201J1V4ME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.306
$ 14.306
Stock
27
3,239
3,239
Authorized Distributors
0
5
5
Throw Configuration
DPDT
DPDT
DPDT
Contact Material
Silver
-
-
Contact Plating
Silver
Gold
Gold
Termination
Solder
Solder
Solder
Current Rating
5 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-06-01
LTD Date2018-06-01

Related Parts

NKK SwitchesM2T22TXW13-GA
Switch Rocker ON None ON DPDT PC Pins Paddle 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2022TXW30-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2022TXW41-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
C&K Components7201J1AV2QE2
Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
C&K Components7201J1AQE2
Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
C&K Components7201J11CQE22
Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk

Descriptions

Descriptions of C&K Components 7201J1V4ME2 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC
Rocker Switch, straight, dpdt, on-On, pc Tail Terminal, rocker, pcb Hole Count:10 |C&k Components 7201J1V4ME2
Rocker Switch, DPDT, On-on, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
C&K 7201J1V4ME2 Switches > Rocker

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.