SWITCH, SPDT, CTR OFF; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Switch Terminals:Solder; Actuator Style:Lever; Switch Mounting:PCB; Actuation Type:Lever; Bush Thread Length:8.88mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:125V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:(On)-Off-(On); Tab Blade Thickness:0.76mm; Terminal Type:Solder; Thread Size:1/4" x 40 NS
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names: