C&K Components 7103MD9V3BE

Switch Toggle ON OFF ON SPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
$ 9.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7103MD9V3BE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages14 years ago

IHS

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.26%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET01MD1CBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1825219-3
Switch Toggle ON None ON SPDT Baton Toggle PC Pins 3A 125VAC 28VDC 0.4W Thru-Hole

Descriptions

Descriptions of C&K Components 7103MD9V3BE provided by its distributors.

Switch Toggle ON OFF ON SPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
SWITCH TOGGLE W/BRKT SPDT VRT PC
C&K Series-7000 Toggle Switch 7103MD9V3BE
Toggle Switches ON-OFF-ON SPDT SEALD
20V(DC) -- 40000Cycles 20V 20V 6.86mm 16.26mm*8.13mm
SWITCH, PCB, SPDT, CTR OFF; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; Actuation Type:Lever; Bush Diameter:6.22mm; Bush Thread Length:7.11mm; Contact Configuration:SPDT; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; External Depth:15.75mm; External Length / Height:11.68mm; External Width:8.18mm; Height:11.68mm; Lever Length:7.0mm; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Series:7000; Switch Operation:On-Off-On; Switching Power Max:0.4VA; Terminal Type:Through Hole; Thread Size:1/4 - 40

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7103MD9V3BE.