C&K Components 7101MYZQE

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 7.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101MYZQE.

Newark

Datasheet14 pages10 years ago

IHS

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+4.92%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5638AB
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SD3W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Descriptions

Descriptions of C&K Components 7101MYZQE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
SWITCH, TOGGLE, SEALED, SPDT, ON-ON,.200 ACT, W/BUSHING,5A,120VAC,28VDC, SOLDER
7000 Series 5 A Mini SPDT On-None-On Right Angle Through Hole Rocker Switch
Toggle Switch, straight, spdt, on-On, solder Terminal, toggle Bat Rohs Compliant: Yes |C&k Components 7101MYZQE
TOGGLE SW, SPDT, 5A, 120VAC, SOLDER LUG.; Switch Operation: On-None-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 7000 Series; Contact Current Max: 5A; Switch Mounting: Panel; Contact Voltage A

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101MYZQE.