Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 1201M2S3CQE2

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk

$ 8.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1201M2S3CQE2.

Upverter

Datasheet6 pages9 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-15.64%

CAD Models

Download C&K Components 1201M2S3CQE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.79
$ 10.376
Stock
18,965
2,799
Authorized Distributors
6
4
Throw Configuration
DPDT
DPDT
Contact Material
Copper
Copper, Silver
Contact Plating
Silver
Gold, Silver, Tin
Actuator Material
Nylon
Nylon
Termination
Solder
Solder
Current Rating
6 A
6 A
Voltage Rating (DC)
28 V
28 V
Illumination Type
-
Non-Illuminated
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
Switch Slide ON ON DPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SBH2
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH2
Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin
C&K Components1201M2S3AQE2
Switch Slide ON None ON DPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of C&K Components 1201M2S3CQE2 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
SWITCH, SLIDE, SEALED, DPDT, ON-NONE-ON, PC MOUNT, BLACK .200 ACT,6A,120VAC,28VDC, SLDR
Slide Switch, 2 Positions, DPDT, Latched, 6A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C & K COMPONENTS - 1201M2S3CQE2 - Slide Switch, DPDT, On-On, Through Hole, 1000 Series, 6 A, 250 V
C & K Toggle Switches, DPDT, 12.7mmlong, 6 A @ 120 V AC,6 A @ 28 V DC, atresia
Slide Switch; Switch Operation:On-None-On; Circuitry:DPDT; Switch Terminals:Through Hole; Contact Current Max:6A; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SLIDE SWITCH, DPDT, ON-ON; Contact Configuration:DPDT; Actuator Style:Raised; Switch Operation:On-On; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Contact Current Max:6A; Switch Mounting:Through Hole; Orientation:Vertical; SVHC:No SVHC (18-Jun-2012); Actuation Type:Raised; Actuator Type:Raised Slide; Approval Bodies:CSA / UL; Case Material:Diallyl phthalate (DAP); Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:6A; Contact Current @ Contact Voltage AC Min:3A; Contact Current @ Contact Voltage DC Max:6A; Contact Current AC Max:6A; Contact Current DC Max:6A; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Resistance:10mohm; Contact Voltage AC Min:120VAC; Dielectric Strength VDC:1000VAC; External Depth:11.43mm; External Length / Height:7.62mm; External Width:12.7mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:4.7mm; Lever Length:5.08mm; No. of Electrical Operations:40000; No. of Mechanical Operations:40000

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1201M2S3CQE2.