Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 1201M2S3CRE2

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk
$ 9.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1201M2S3CRE2.

Sager Electronics

Datasheet6 pages9 years ago

IHS

Electro Sonic

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 9.288
$ 8.566
Stock
3,149
18,033
Authorized Distributors
5
6
Throw Configuration
DPDT
DPDT
Contact Material
Copper, Silver
Copper
Contact Plating
Gold, Silver, Tin
Silver
Actuator Material
Nylon
Nylon
Termination
Solder
Solder
Current Rating
6 A
6 A
Voltage Rating (DC)
28 V
28 V
Illumination Type
Non-Illuminated
-
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components1203M1S3CQE2
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Panel Mount/Through Hole Bulk
Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON DPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SBH2
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH2
Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin

Descriptions

Descriptions of C&K Components 1201M2S3CRE2 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk
Slide Switch, 2 Positions, DPDT, Latched, 0.4A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE DPDT 6A 120V
C&K 1201M2S3CRE2 Switches > Slide > Miniature
MIN SLIDE SWT DPDT 6A 28V
20V(DC) On-On 28V 120V 5.08mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.