Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches SS22SDH2

Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS22SDH2.

TME

Datasheet5 pages12 years ago

element14 APAC

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.43%

CAD Models

Download NKK Switches SS22SDH2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2025-01-09
LTD Date2026-01-08

Related Parts

NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SBH2
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SBP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
C&K ComponentsS202031MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 1A, 125VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of NKK Switches SS22SDH2 provided by its distributors.

Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin
SS Series Ultra Mini DPDT On-None-On Side Actuated Through Hole Slide Switch
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Switch, Slide, Dpdt, 0.1A, 30V, Th; Contact Configuration:Dpdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:Ss Series; Contact Current Max:100Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Nkk Switches SS22SDH2
Orientation = Straight / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 6.54 / Length mm = 10.2 / Series = SS / Switching Function = ON-ON / Pitch mm = 2.54 / Contact Voltage = 30 VDC / Contact Current = 100 mA / Actuator Type = Slide
SLIDE SWITCH, DPDT, R/A, ON-ON; Series:SS; Switch Function Type:On-None-On; Contact Configuration:DPDT; Voltage, Contact DC Max:30V dc; Max Contact Current DC:0.1A; Terminal Type:THT; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:500V ac; External Depth:6.54mm; External Length / Height:5mm; Lead Spacing:2.54mm; Lever Length:2.5mm; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; No. of Poles:2; Pin Length:3mm; Resistance, Contact:20mohm; Resistance, Insulation:100Mohm; Row Pitch:2.54mm; Temp, Op. Max:60°C; Temp, Op. Min:-15°C; Termination Method:Side Actuated; Travel:2.0mm; Voltage, Insulation Resistance:500V dc; Width, External:10.2mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-22SDH2