Texas Instruments DAC7545GLP

DAC 1-CH R-2R 12-bit 20-Pin PDIP
$ 6.986

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7545GLP.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
-14.29%

Related Parts

Analog DevicesMX7545LN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesAD7545AKP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 2mA 8.9662mm 0.5LSB
Analog DevicesMX7543KN+
IC DAC 12BIT SERIAL IN 16-DIP / DAC 1-CH Segment 12-bit 16-Pin PDIP N
Analog DevicesMX7543KP+
CMOS, 12-Bit, Serial-Input DAC
Analog Devices / Linear TechnologyLTC1590IS
LTC1590 - Dual Serial 12-Bit Multiplying DAC
Analog Devices / Linear TechnologyLTC1590CS
LTC1590 - Dual Serial 12-Bit Multiplying DAC

Descriptions

Descriptions of Texas Instruments DAC7545GLP provided by its distributors.

DAC 1-CH R-2R 12-bit 20-Pin PDIP
PARALLEL WORD Through Hole DUAL Not Qualified Digital to Analog Converter -40C 2mA 25.905mm 0.5LSB
IC 12-BIT CMOS MULT D/A 20-DIP
The DAC7545 is a low-cost, CMOS, 12-bit, four-quadrant multiplying, digital-to-analog converter (DAC) with input data latches. The input data is loaded into the DAC as a 12-bit data word. The data flows through to the DAC when both the chip select (CS)\ and the write (WR)\ pins are at a logic low. Laser-trimmed thin-film resistors and excellent CMOS voltage switches provide true 12-bit integral and differential linearity. The device operates on a single +5V to +15V supply and is available in an SO-20 package;devices are specified over the commercial temperature range. The DAC7545 is well suited for battery-powered or other low-power applications because the power dissipation is less than 0.5mW when used with CMOS logic inputs and VDD = +5V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.