Texas Instruments ADS1213E

22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 28-SSOP -40 to 85
$ 19.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1213E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet50 pages14 years ago
Datasheet7 pages27 years ago

Mouser

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
-65.93%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS1213E/1K
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 28-SSOP -40 to 85
Texas InstrumentsADS1213E/1KG4
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 28-SSOP -40 to 85
Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7714ARSZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube
Analog DevicesAD7714ARS-5
ADC Single Delta-Sigma 1KSPS 24-Bit Serial 28-Pin SSOP
Analog DevicesLTC2408IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1213E provided by its distributors.

22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 28-SSOP -40 to 85
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 28-Pin SSOP Tube
22-BIT ANALOG-TO-DIGITAL CONVERTER ADC, Delta-Sigma, 22-Bit, 1 Func, 4 Channel, Serial Access, PDSO28
5V 6.25Ksps 22bit 4 22 SPI Differential 5V Sigma-Delta SSOP-28 10.2mm*5.3mm*1.95mm
28-SSOP (0.209 5.30mm Width) ADS1213 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1.95mm 185muA 6.25ksps 8.5mW
20BIT 1MW 4 CH, SMD, 1213, SSOP28; Resolution (Bits):22bit; Sampling Rate:6.25kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:185µA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:SPI; Base Number:1213; Conversion Time:2.9ms; IC Generic Number:1213; Input Channel Type:Differential; Input Type:Differential; Linearity Error:0.0015%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:1213; No. of Bits:22; No. of Channels:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Power Dissipation Ptot Max:500mW; Sample Rate:6.25kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.