Descriptions of Bulgin SA3544/S provided by its distributors.
Buccaneer Series 10 A 2.5 mm Socket 18-20 AWG Standard Circular Contact Crimp
BULGIN 10A/6A CRIMP CONTACT SOCKET FOR PXP6000/PXM6000 AND PXP7000/PXM7000 SERIE
Standard Circular Contacts Crimp Skt 8 Pole 1 = 1 Pkt Of 10/Pcs
Contact SKT Crimp ST Cable Mount 26AWG Bulk
BULGIN SA3544/S Circular Connector Contact, Buccaneer, 6000/7000 Series Buccaneer, Socket, Crimp, 18 AWG
Female, Crimp Contact, Nickel, 10A, 20 ... 18AWG
CONTACT, SKT, CRIMP, 8 POLE, BULGIN 6000 SERIES, 10A
Connector Accessory, Contact, Brass
Bulgin 6000, , , 8, 20 ¡ú 18 AWG
CIR CONTACT, SOCKET, 18AWG, CRIMP;
CONTACT SOCKET 18-20AWG 1=10PC
CRIMP CONTACT, SKT, FOR 8 WAY, Pack 10; Product Range:6000/7000 Series Buccaneer; Contact Gender:Socket; Termination Type:Crimp; Wire Size
Contact, Socket, 18Awg, Buccaneer 6000 Connector; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:-; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Níquel; Contacto, Tamaño:- |Bulgin Limited SA3544/S