Bulgin SA3349

Buccaneer Series 8 A 2.5 mm 20-24 AWG Standard Circular Contact Crimp
$ 15.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3349.

Farnell

Datasheet6 pages0 years ago

element14 APAC

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-14.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Female coaxial contact, multipiece, size #16
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)

Descriptions

Descriptions of Bulgin SA3349 provided by its distributors.

Buccaneer Series 8 A 2.5 mm 20-24 AWG Standard Circular Contact Crimp
Circular Connector Contact, Buccaneerr, Socket, 24 Awg, 20 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3349
CIRCULAR CONTACT, SKT, 24-20AWG, CRIMP; Product Range:400 Series Buccaneer; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / For use with = 4000 Series Buccaneer Connectors / Current Rating A = 8 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 24 / Cross-Section AWG Max. AWG = 20

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3349.