Eaton UTL6103G1S

Souriau circular connector plug, UTLseries, 4Core, Cable installation, Crimping, IP68,IP69K
$ 14.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTL6103G1S.

Newark

Datasheet4 pages14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Factory Futures

Inventory History

3 month trend:
-75.58%

CAD Models

Download Eaton UTL6103G1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Clipper Circular Connectors 4P PLUG F/ SKT CNTS
Amphenol Industrial97-4106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-4106A-18-4S
Circular MIL Spec Connector,Plugs Aluminum Alloy wire mounting 49.88mm(Length)
Amphenol Industrial97-4101A-14S-2S
Circular MIL Spec Connector,Receptacles Aluminum Alloy wire mounting 37.39mm(Length)
ITT / CannonCA3106E14S-2S15
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton UTL6103G1S provided by its distributors.

Souriau circular connector plug, UTLseries, 4Core, Cable installation, Crimping, IP68,IP69K
PLUG, UTL, 4WAY, SKT; Product Range: -; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Blind Mate; Connector Body Materi
PLUG, UTL, 4WAY, SKT; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-3; No. of Positions:4; Series:UTL
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 5VA / Standards Met = CE / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN