Bulgin SA3180

Buccaneer Series 50 V 1 A 24 AWG Gold Standard Circular Contact Crimp
$ 7.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3180.

Master Electronics

Datasheet6 pages0 years ago

Newark

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-4.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
ITT / Cannon121583-0001
Bayonet Lock,Plug Housing 4pin Polybutylene Terephthalate (PBT),Glass Filled , 33.8mm
ITT / Cannon121583-0002
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descriptions

Descriptions of Bulgin SA3180 provided by its distributors.

Buccaneer Series 50 V 1 A 24 AWG Gold Standard Circular Contact Crimp
Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts SOLDER PIN 12P 24AWG 1 = 1 PKT of 10/pcs
Pin contact, AWG 28-24, crimp connection, gold-plated, SA3180
Crimp contact, male, for 10 and 12-pole [Bulgin] SA3180. Crimp contact, male, for 10 and 12-pole
Buccaneer Contacts and Accessories CRIMP PIN 12P 24AWG
Contact PIN Crimp ST Cable Mount 24-28AWG Bulk
CIRCULAR CONNECTOR CONTACT, 400
Bulgin Buccaneer 400, , , 28 ¡ú 24 AWG
CRIMPPINSOCKETS10PERPKG ROHS COMPLIANT: YES
SA3180 Crimp PinFTor Standard Series
CIR CONTACT, PIN, 28,-24AWG, CRIMP;
CRIMP PIN, PK10; Product Range:400 Series Buccaneer; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Wire Size AWG Min:28AWG; For Use With:Buccaneer 400 Series Circular Connectors; Contact Pl

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3180.