Bulgin PXP6083

6000 Series 30° twist locking Thermo-Plastic Version Sealing Cap
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6083.

IHS

Datasheet7 pages13 years ago

element14 APAC

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+1.98%

CAD Models

Download Bulgin PXP6083 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon121583-0014
Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port
ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
ITT / Cannon121583-0004
Circular Din Connector, 4 Contact(S), Male, Cable And Panel Mount, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin PXP6083 provided by its distributors.

6000 Series 30° twist locking Thermo-Plastic Version Sealing Cap
Sealing Cap, Pxp6012 Panel Connector; Tipo De Accesorio:Sealing Cap; Para Usar Con:6000 Series Buccaneer Chassis Connectors; Material Del Cuerpo Del Conector:Termoplástico |Bulgin Limited PXP6083
SEALING CAP, FOR CHASSIS CONNECTORS; Accessory Type:Sealing Cap; For Use With:PXP6012, PXP6042, PXP6043, PXP6033 Connectors; Connector Body Material:Thermoplastic Body; Product Range:6000 Series; SVHC:No SVHC (27-Jun-201
The Bulgin PXP6083 plastic sealing cap offered by ShowMeCables is intended for use with 6000 series power and data connectors. This sealing cap can be used to protect the IP rating of unmated PXP6012 power connectors in several industries, including commercial, transportation, medical, agricultural/food processing, wastewater, and consumer electronics.ShowMeCables has one of the largest in-stock selections of sealing caps, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the plastic sealing cap fits for PXP6012 power connectors that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC