Bulgin PXP6040/B/2M00

Cable Assembly USB 2m 24AWG/28AWG 4 POS USB Type B to 4 POS USB Type A PL-PL
$ 28.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6040/B/2M00.

IHS

Datasheet5 pages13 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.33%

CAD Models

Download Bulgin PXP6040/B/2M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cable Assembly USB 2m 24AWG/28AWG 4 POS Sealed Circular USB Type B to 4 POS USB Type A PL-PL
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG

Descriptions

Descriptions of Bulgin PXP6040/B/2M00 provided by its distributors.

Cable Assembly USB 2m 24AWG/28AWG 4 POS USB Type B to 4 POS USB Type A PL-PL
Computer Cable, Usb 2.0, 2M, Black; Conector Usb Tipo A:Usb Type B Plug; Conector Usb Tipo B:Usb Type A Plug; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:6.6Ft; Longitud Del Cable - Métrica:2M; Jacket Color:Negro |Bulgin Limited PXP6040/B/2M00
Connector A = USB-B Plug / USB Type = USB 2.0 / Connector B = USB-A Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Copper / IP Rating = IP68 / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP6040-B-2M00
  • PXP6040B2M00