Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0840/B/2M00

Cable Assembly USB 2m 24AWG/28AWG 4 POS Sealed Circular USB Type B to 4 POS USB Type A PL-PL
$ 24.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0840/B/2M00.

IHS

Datasheet6 pages9 years ago

Master Electronics

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-3.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.80m Length, White
Cable Assembly USB 5m 20-25AWG 4POS Sealed Circular USB Type A to 4POS USB Type B M-M
USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded

Descriptions

Descriptions of Bulgin PX0840/B/2M00 provided by its distributors.

Cable Assembly USB 2m 24AWG/28AWG 4 POS Sealed Circular USB Type B to 4 POS USB Type A PL-PL
USB 2.0 Adapter cable, USB plug type B to USB plug type A, 2 m, black
24 AWG 2 m IP68 B Type USB to Standard A Type USB 2.0 Cable
CABLE ASSEMBLY, USB A TO B, IP68, 2M; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-; Product R
Connector A = USB-B Plug / USB Type = USB 2.0 / Connector B = USB-A Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / IP Rating = IP68 / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0840/B/2M00.
  • PX0840B2M00