Bulgin PXM6012/08S/CR

Mains Power Connector, 16A, 277V, Female, Crimp Terminal
$ 27.251
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXM6012/08S/CR.

IHS

Datasheet8 pages8 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-24.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192926-0450
Circular Connector, Trident Ringlock Series, Receptacle, 8, Pin, Panel, 12-08
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
AmphenolMS3470L12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin PXM6012/08S/CR provided by its distributors.

Mains Power Connector, 16A, 277V, Female, Crimp Terminal
Conn Power SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Panel socket, 8 pole, crimp connection, push pull, straight, PXM6012/08S/CR
BULGIN PXM6012/08S/CR Circular Connector, Buccaneer 6000 Series, Panel Mount Receptacle, 8 Contacts, Brass Body
Front Panel Mount Connector PXM6012 Series 8
CIRCULAR CONNECTOR, RCPT, 8POS, CRIMP;
Bulgin , Buccaneer 6000, 8, , ,, IP66,IP68,IP69K
Metal Chassis Conn. Female 8-Pole Crimp
CONN RCPT HSG FMALE 8POS PNL MT
PXM6012/08S/CR, BULGIN LIMITED
Circular Connector, Receptacle, 8 Position, Panel; Product Range:Buccaneer 6000 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXM6012/08S/CR

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXM601208SCR