Eaton UTS0128P

Souriau circular connector plug, UTSseries, 8Core, Flange mounting, Crimping, IP68,IP69K
$ 6.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS0128P.

IHS

Datasheet8 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.09%

CAD Models

Download Eaton UTS0128P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Souriau Circular Connector, Plug, UT0 Series, 8-Pin, Flange Mount, Crimp, IP67, IP68, IP69K
ITT / Cannon192993-0072
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Crimp Terminal, Receptacle
ITT / Cannon192993-0062
Conn TNM Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Individual
ITT / Cannon121583-0020
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67£¬IP69K

Descriptions

Descriptions of Eaton UTS0128P provided by its distributors.

Souriau circular connector plug, UTSseries, 8Core, Flange mounting, Crimping, IP68,IP69K
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 8 male contacts, IP68/69K
Souriau SCT
Receptacle, Size12, 8Way, Pin; |Souriau-Sunbank / Eaton UTS0128P
8 Pole Panel Mount Connector Socket, 12 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS0128P
CONN RCPT HSNG MALE 8POS PNL MNT
RECEPTACLE, SIZE12, 8WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style:
Shell Type = Receptacle / Mounting Type = Flange Mount / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN