Bulgin PX0921/03/S

Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk
$ 29.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0921/03/S.

Master Electronics

Datasheet6 pages0 years ago

element14 APAC

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-1.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT01A-8-3P(SR)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 7.5A 48.81mm*20.62mm
Amphenol PcdSJS820210
Circular Connector, Cable Mount Receptacle, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Amphenol IndustrialPT01A-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
Amphenol Industrial97-3101A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3111F8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0921/03/S provided by its distributors.

Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk
Mains Power Connector, 30/32A, 600VAC/DC, Female, Screw Terminal, Socket
900 Buccaneer Environmentally Sealed Sockets 3 POLE IN-LINE SKT
Bulgin PX0921/03/S 900 Series 3 Pole IP68 Socket Connector 32A
CIRCULAR CONNECTOR, RCPT, 3POS, SCREW;
Inline Cable Connector PX0921 Series 3 Contact So
900 Series Buccaneer In-Line Flex Cable Connector
Connector Receptacle; 3 position with socket
Circular Conn, 3P, Rcpt, Screw; Connector Type:Circular Industrial; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Screw Socket Rohs Compliant: Yes |Bulgin Limited PX0921/03/S
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = Buccaneer 900

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX092103S