Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS820210

Circular Connector, Cable Mount Receptacle, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 19.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS820210.

IHS

Datasheet8 pages11 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+5.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialPT01A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3116E8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT01A-8-3P(SR)
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3Terminal 1Port
Amphenol IndustrialMS3111E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
UTS SER,3 Pole Cable Mount Circular Conn Plug,14 Size, Female Contacts, Bayonet

Descriptions

Descriptions of Amphenol Pcd SJS820210 provided by its distributors.

Circular Connector, Cable Mount Receptacle, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
RECEPTACLE, SIZE 20, WHITE, 3 WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:3Contacts;
Detent Lock,Receptacle Housing 3pin Polyamide (PA66),Nylon 6/6 7.5A white wire mounting,free hanging,Through hole mounting
CIRCULAR CONN RCPT SIZE 20 3POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:3; Connector Type:Circular; Contact Gender:Pin; Contact Size:20 ;RoHS Compliant: Yes
RECEPTACLE, SIZE 20, WHITE, 3 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Shell Size:20; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS